MICROCHIP  

SY58028U Series 7 GHz Ultra Precision Differential CML 4:1 Multiplexer MLF-32

Mfr Part#: SY58028UMG-TR
Mounting Method:  Surface Mount
Package Style:  MLF-32
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$8.24 USD (each)
1000+ $8.24

Availability

Qty in Stock : 0
Factory Stock : 8,000
Factory Lead-Time: 6 Weeks
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Input Voltage-Max: 3.3 V
  • Temperature Range: -40 to +85 °C
  • Supply Voltage-Nom: 2.375 to 3.6 V
  • Frequency-Max: 7 GHz

The SY58028UMG TR is a ultra-precision differential CML 4:1 multiplexer with 1:2 fanout and internal I/O termination, available in MLF-32 package.

This device is capable of handling clocks up to 7GHz and data up to 10.7 Gbps and it includes unique, 3-pin input termination architecture that allows customers to interface to any differential signal (AC- or DC-coupled) as small as 100 mV without any level shifting or termination resistor networks in the signal path.

Features:

  • Selects 1 of 4 differential inputs
  • Provides two copies of the selected input
  • Guaranteed AC performance over temperature and voltage:
  • DC-to- > 10.7Gbps data rate throughput
    • < 350ps IN-to-Out tpd
    • < 60ps tr / tf times
  • Ultra low-jitter design:
    • < 10psPP total jitter (clock)
    • < 1psRMS random jitter
    • < 10psPP deterministic jitter
    • < 0.7psRMS crosstalk-induced jitter
  • Unique patended input design minimizes crosstalk
  • Accepts an input signal as low as 100 mV
  • Internal 50 Ω output source termination
  • 400mV CML output swing (RL = 50 Ω)
  • Power supply 2.5 V ±5% or 3.3 V ±10%
  • –40°C to +85°C temperature range
  • Available in 32-pin (5mm × 5mm) MLF® package

Applications:

  • Redundant clock and/or data distribution
  • All SONET/SDH clock/data distribution
  • Loopback
  • All Fibre Channel distribution
  • All Ethernet clock and/or data distribution

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...