MC100LVEP16 Series 4 GHz 3.8 V ECL Differential Receiver/Driver - SOIC-8
Mfr Part#: MC100LVEP16DG Mounting Method: Surface Mount Package Style: SOIC-8 Packaging: TUBE Std Packaging Qty: 98
The MC100LVEP16 is a world class differential receiver/driver. The device is functionally equivalent to the EL16, EP16 and LVEL16 devices. With output transition times significantly faster than the EL16 and LVEL16, the LVEP16 is ideally suited for interfacing with high frequency and low voltage (2.5 V) sources. Single−ended CLK input operation is limited to a VCC greater than or equal to 3.0 V in PECL mode, or VEE greater than or equal to −3.0 V in NECL mode.
The VBB pin, an internally generated voltage supply, is available to this device only. For single−ended input conditions, the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used, decouple VBB and VCC via a 0.01 µF capacitor and limit current sourcing or sinking to 0.5 mA. When not used, VBB should be left open. The 100 Series contains temperature compensation.
Key Features:
Learn more about the Family of MC100LVEP1x Differential Receiver
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.