MICROCHIP  

SY100EP14U Series 2 GHz Clock Driver with 2:1 Differential Input MUX - TSSOP-20

Mfr Part#: SY100EP14UK4G-TR
Mounting Method:  Surface Mount
Package Style:  TSSOP-20
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$1.50 USD (each)
1000+ $1.50

Availability

Qty in Stock : 0
Factory Stock : 1,000
Factory Lead-Time: 6 Weeks
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Input Voltage-Max: 6 V
  • Temperature Range: -40 to +85 °C
  • Supply Voltage-Nom: 2.37 to 5.5 V
  • Frequency-Max: 2 GHz

The SY100EP14UK4G TR is a part of SY100EP14U Series high-speed, 2 GHz differential PECL/ECL 1:5 fanout buffer optimized for ultra-low skew applications. Within device skew is guaranteed to be less than 25ps over temperature and supply voltage

The wide supply voltage operation allows this fanout buffer to operate in 2.5 V, 3.3 V, and 5 V systems. A VBB reference is included for single-supply or AC-coupled PECL/ECL input applications, thus eliminating resistor networks.

Features:

  • Guaranteed AC parameters over temp/voltage:
    • > 2 GHz fMAX
    • < 25ps within-device skew
    • < 275ps tr/tf time
    • < 525ps prop delay
  • 2:1 Differential MUX input
  • Flexible supply voltage: 2.5 V/3.3 V/5 V
  • Wide operating temperature range: –40°C to +85°C
  • VBB reference for single-ended or AC-coupled PECL inputs
  • 100 K ECL compatible outputs
  • Inputs accept PECL/LVPECL/ECL/HSTL logic
  • 75 k internal input pull-down resistors
  • Available in a 20-Pin TSSOP package

View the complete family of Differential multiplexers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...