ON SEMICONDUCTOR  

MC100EP32 Series 4 GHz 5.5 V Surface Mount ECL 2 Divider - TSSOP-8

Mfr Part#: MC100EP32DTG
Mounting Method:  Surface Mount
Package Style:  TSSOP-8
Packaging:  TUBE
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$4.16 USD (each)
5 - 99 $4.16
100+ $3.97 (Save 5%)

Availability

Qty in Stock : 196
On Order :
100
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Input Voltage-Max: 2420 mV
  • Temperature Range: -40 to +85 °C
  • Supply Voltage-Nom: 3 to 5.5 V
  • Frequency-Max: 4 GHz

The MC100EP32DTG is an integrated ÷2 divider with differential CLK inputs. The 100 Series contains temperature compensation.

For single−ended input conditions, the unused differential input is connected to VBB as a switching reference voltage.

Features:

  • 350 ps Typical Propagation Delay
  • Maximum Frequency > 4 GHz Typical (Figure 3)
  • PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −3.0 V to −5.5 V
  • Open Input Default State
  • Safety Clamp on Inputs
  • Q Output Will Default LOW with Inputs Open or at VEE
  • Pb−Free Packages are Available

View the List of available MC100EP32 Series of ECL-2 Dividers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...