MC100LVEL11 Series 1 GHz 3.8 V ECL 1:2 Differential Fanout Buffer - TSSOP-8
Mfr Part#: MC100LVEL11DTG Mounting Method: Surface Mount Package Style: TSSOP-8 Packaging: TUBE Std Packaging Qty: 100
The MC100LVEL11 is a differential 1:2 fanout buffer. The device is functionally similar to the E111 device but with higher performance capabilities. Having within-device skews and output transition times significantly improved over the E111, the LVEL11 is ideally suited for those applications which require the ultimate in AC performance.
The differential inputs of the LVEL11 employ clamping circuitry to maintain stability under open input conditions. If the inputs are left open (pulled to VEE) the Q outputs will go LOW.
Key Features:
Learn more about the MC100LVEL1x family of Timing Solutions
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.