ON SEMICONDUCTOR  

MC10EP01 Series 5.5 V 3 GHz Surface Mount ECL 4-Input OR/NOR - SOIC-8

Mfr Part#: MC10EP01DG
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  98

 
 

Share


Download Center

Prices

$4.16 USD (each)
5 - 99 $4.16
100+ $3.97 (Save 5%)

Availability

Qty in Stock : 177
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Input Voltage-Max: 2480 mV
  • Temperature Range: -40 to +85 °C
  • Supply Voltage-Nom: 3 to 5.5 V
  • Frequency-Max: 3 GHz

The MC10EP01DG is a ECL 4−input OR/NOR gate. Available in a SOIC-8 package.

The EP01 is ideal for applications requiring the fastest AC performance available.

Features:

  • 230 ps Typical Propagation Delay
  • Maximum Frequency > 3 GHz Typical
  • PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −3.0 V to −5.5 V
  • Open Input Default State
  • Pb−Free Packages are Available

View the List of available MC10EP01 Series of OR/NOR Gate

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...