ON SEMICONDUCTOR  

MC100EP33 Series 4 GHz 5.5 V Surface Mount ECL 4 Divider - TSSOP-8

Mfr Part#: MC100EP33DTG
Mounting Method:  Surface Mount
Package Style:  TSSOP-8
Packaging:  TUBE
Std Packaging Qty:  100

 
 

Share


Prices

$4.16 USD (each)
5 - 99 $4.16
100+ $3.97 (Save 5%)

Availability

Qty in Stock : 219
On Order :
200
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Input Voltage-Max: 2420 mV
  • Temperature Range: -40 to +85 °C
  • Supply Voltage-Nom: 3 to 5.5 V
  • Frequency-Max: 4 GHz

The MC100EP33 is an integrated divided by 4 divider. The differential clock inputs. The VBB pin, an internally generated voltage supply, is available to this device only. For single-ended input conditions, the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used, decouple VBB and VCC via a 0.01 µF capacitor and limit current sourcing or sinking to 0.5 mA. When not used, VBB should be left open.

The reset pin is asynchronous and is asserted on the rising edge. Upon powerup, the internal flip−flops will attain a random state; the reset allows for the synchronization of multiple EP33’s in a system. The 100 Series contains temperature compensation.

Key Features:

  • 320 ps Propagation Delay
  • Maximum Frequency > 4 GHz Typical
  • PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −3.0 V to −5.5 V
  • Open Input Default State
  • Safety Clamp on Inputs
  • Q Output Will Default LOW with Inputs Open or at VEE
  • VBB Output
  • Pb−Free Packages are Available

Learn more about the MC100EP3x Family of Timing Solutions

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...