ON SEMICONDUCTOR  

MC10EP89 Series 5.5 V 2 GHz Surface Mount ECL Coaxial Cable Driver - TSSOP-8

Mfr Part#: MC10EP89DTG
Mounting Method:  Surface Mount
Package Style:  TSSOP-8
Packaging:  TUBE
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$4.50 USD (each)
5 - 99 $4.50
100+ $4.29 (Save 5%)

Availability

Qty in Stock : 30
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Input Voltage-Max: 2490 mV
  • Temperature Range: -40 to +85 °C
  • Supply Voltage-Nom: 3 to 5.5 V
  • Frequency-Max: 2 GHz
The MC10EP89DTG is a ECL differential coaxial cable driver is especially useful in digital video broadcasting applications. Its core supply voltage ranges from 3.0 V to 5.5 V.

Features:

  • 310 ps Typical Propagation Delay
  • Maximum Frequency > 2 GHz Typical
  • 1.6 V (5 V) and 1.4 V (3.3 V) VOUTpp Swing
  • PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = -3.0 V to -5.5 V
  • Open Input Default State
  • Safety Clamp on Inputs
  • Q Output Will Default LOW with Inputs Open or at VEE
  • Pb-Free Packages are Available

Applications:

  • Industrial
  • Automotive

View the MC10EP89 series of coaxial cable driver

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...