MC10EP32 Series 5.5 V 4 GHz Surface Mount ECL 2 Divider - SOIC-8
Mfr Part#: MC10EP32DG Mounting Method: Surface Mount Package Style: SOIC-8 Packaging: TUBE Std Packaging Qty: 98
The MC10EP32 is an integrated divide by 2 divider with differential CLK inputs. The VBB pin, an internally generated voltage supply, is available to this device only. For single−ended input conditions, the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used, decouple VBB and VCC via a 0.01 µF capacitor and limit current sourcing or sinking to 0.5 mA. When not used, VBB should be left open.
The reset pin is asynchronous and is asserted on the rising edge. Upon power−up, the internal flip−flops will attain a random state; the reset allows for the synchronization of multiple EP32’s in a system. The 100 Series contains temperature compensation.
Key Features:
Applications:
Learn more about the MC10EP3x Family of Timing Solutions
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.