MC100LVELT23 Series 3.8 V Dual Differential LVPECL/LVDS to LVTTL Translator

Mfr Part#: MC100LVELT23DR2G
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  Cut Tape
Std Packaging Qty:  2,500




$2.24 USD (each)
400+ $2.24 (Save 3%)


Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 6 Weeks
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart


Product Highlight

  • No of Channels: 2
  • Input Type: LVPECL
  • Output Type: LVTTL
  • Operating Frequency-Max: 180 MHz
  • Supply Voltage: 3 to 3.8 V

The MC100LVELT23DR2G is a part of MC100LVELT23 series dual differential translator. It has a storage temperature ranging from -65°C to +150°C and its available in SOIC-8 package.

The MC100LVELT23 is a dual differential LVPECL to LVTTL translator. Because LVPECL (Positive ECL) levels are used only +3.3V and ground are required. The small outline 8-lead SOIC package and the dual gate design of the LVELT23 makes it ideal for applications which require the translation of a clock and a data signal.


  • 2.0 ns Typical Propagation Delay
  • Maximum Frequency > 180 MHz
  • Differential LVPECL Inputs
  • PECL Mode Operating Range:VCC = 3.0 V to 3.8 V with GND = 0 V
  • 24 mA LVTTL Outputs
  • Flow Through Pinouts
  • Internal Pulldown and Pullup Resistors
  • Pb−Free Packages are Available

View the available MC100LVELT23 series of dual differential translator

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...