ON SEMICONDUCTOR  

MC10ELT22 Series 5.25 V 500 MHz Dual TTL to Differential PECL Translator-SOIC-8

Mfr Part#: MC10ELT22DG
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  98

 
 

Share


Prices

$2.08 USD (each)
10 - 299 $2.08
300+ $1.98 (Save 5%)

Availability

Qty in Stock : 288
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 2
  • Input Type: TTL
  • Output Type: PECL
  • Operating Frequency-Max: 500 MHz
  • Supply Voltage: 4.75 to 5.25 V

The MC10ELT22 is a dual TTL to differential PECL translator. Because PECL (Positive ECL) levels are used only +5 V and ground are required. The small outline 8-lead package and the low skew, dual gate design of the ELT22 makes it ideal for applications which require the translation of a clock and a data signal.

Key Features:

  • 1.2 ns Typical Propagation Delay
  • < 300 ps Typical Output to Output Skew
  • PNP TTL Inputs for Minimal Loading
  • Flow Through Pinouts
  • Operating Range: VCC = 4.75 V to 5.25 V with GND = 0 V
  • No Internal Input Pulldown Resistors
  • Pb−Free Packages are Available

Learn more about the MC10ELTxx Family of Translators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...