ON SEMICONDUCTOR  

MC100LVELT22 Series 3.8 V Dual LVTTL/LVCMOS to Differential LVPECL Translator

Mfr Part#: MC100LVELT22DG
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  98

 
 

Share


Prices

$2.08 USD (each)
10 - 299 $2.08
300+ $1.98 (Save 5%)

Availability

Qty in Stock : 11
Factory Stock : 0
Factory Lead-Time: 6 Weeks
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 2
  • Input Type: LVTTL
  • Output Type: LVPECL
  • Operating Frequency-Max: 350 MHz
  • Supply Voltage: 3 to 3.8 V

The MC100LVELT22 is a dual LVTTL/LVCMOS to differential LVPECL translator. Because LVPECL (Low Voltage Positive ECL) levels are used, only +3.3 V and ground are required. The small outline 8-lead package and the low skew, dual gate design of the LVELT22 makes it ideal for applications which require the translation of a clock and a data signal.

Key Features:

  • 350 ps Typical Propagation Delay
  • <100 ps Output−to−Output Skew
  • Flow Through Pinouts
  • The 100 Series Contains Temperature Compensation
  • LVPECL Operating Range: VCC = 3.0 V to 3.8 V with GND = 0 V
  • When Unused TTL Input is left Open, Q Output will Default High
  • Pb−Free Packages are Available

Learn more about the MC100LVELT Family of Translators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...