ON SEMICONDUCTOR  

MC100EPT26 Series 1:2 Fanout Differential LVPECL/LVDS to LVTTL TranslatorTSSOP-8

Mfr Part#: MC100EPT26DTG
Mounting Method:  Surface Mount
Package Style:  TSSOP-8
Packaging:  TUBE
Std Packaging Qty:  100

 
 

Share


Prices

$5.19 USD (each)
5 - 99 $5.19
100+ $4.93 (Save 5%)

Availability

Qty in Stock : 261
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 2
  • Input Type: LVPECL
  • Output Type: LVTTL
  • Operating Frequency-Max: 275 MHz
  • Supply Voltage: 3 to 3.6 V

The MC100EPT26 is a 1:2 Fanout Differential LVPECL/LVDS to LVTTL translator. Because LVPECL (Positive ECL) or LVDS levels are used only +3.3 V and ground are required. The small outline 8−lead package and the 1:2 fanout design of the EPT26 makes it ideal for applications which require the low skew duplication of a signal in a tightly packed PC board.

The VBB output allows the EPT26 to be used in a single−ended input mode. In this mode the VBB output is tied to the D0 input for a non−inverting buffer or the D0 input for an inverting buffer. If used, the VBB pin should be bypassed to ground with > 0.01 µF capacitor. For a single−ended direct connection, use an external voltage reference source such as a resistor divider. Do not use VBB for a single−ended direct connection or port to another device.

Key Features:

  • 1.4 ns Typical Propagation Delay
  • Maximum Frequency > 275 MHz Typical
  • The 100 Series Contains Temperature Compensation
  • Operating Range: VCC = 3.0 V to 3.6 V with GND = 0 V
  • 24 mA TTL outputs
  • Q Outputs Will Default LOW with Inputs Open or at VEE
  • VBB Output
  • Pb−Free Packages are Available

Learn more about the MC100EPTxx Family of Translators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...