SY58020U Series 6 GHz 1:4 CML Fanout Buffer/Translator - MLF-16

Mfr Part#: SY58020UMG
Mounting Method:  Surface Mount
Package Style:  MLF-16
Packaging:  TUBE
Std Packaging Qty:  100



Download Center


$5.66 USD (each)
5 - 99 $5.66
100+ $5.38 (Save 5%)


Qty in Stock : 119
Factory Stock : 8,000
Factory Lead-Time: 6 Weeks
Min. Order Qty: 5
Multiple of: 1
Add to Cart


Product Highlight

  • No of Channels: 1
  • Input Type: LVPECL/LVDS/CML
  • Output Type: CML
  • Operating Frequency-Max: 6 GHz
  • Data Rate: 10 Gbps
  • Supply Voltage: 2.375 to 3.6 V
The SY58020UMG is part of Micrel’s high-speed, Precision Edge® product line Fanout Buffer/Translator. It is available in 16-pin (3 mm x 3 mm) MLF™ package.

The SY58020U is a 2.5 V/3.3 V precision, high-speed, fully differential 1:4 CML fanout buffer. Optimized to provide four identical output copies with less than 15ps of skew and less than 10ps(PP) total jitter, the SY58020U can process clock signals as fast as 6GHz.


  • Precision 1:4, 400mV CML fanout buffer
  • Guaranteed AC performance over temperature/voltage:
  • > 6GHz fMAX clock
  • < 60ps tr / tf times
  • < 250ps tpd
  • < 15ps max. skew
  • Accepts an input signal as low as 100mV
  • Unique input termination and VT pin accepts DC-coupled and AC-coupled differential inputs: LVPECL,
  • VDS, and CML
  • 50Ohm source terminated CML outputs
  • Power supply 2.5V ±5% and 3.3V ±10%
  • Industrial temperature range: –40°C to +85°C


  • All SONET and All GigE clock distribution
  • Fibre Channel clock and data distribution
  • Backplane distribution
  • Data distribution: OC-48, OC-48+FEC, XAUI
  • High-end, low skew, multiprocessor synchronous clock distribution 

View the available SY58020 series of Buffer/Translators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...