NB7L14M Series 8 GHz Differential 1:4 Clock/Data Fanout Buffer/Translator-QFN-16
Mfr Part#: NB7L14MMNG Mounting Method: Surface Mount Package Style: QFN-16 Packaging: TUBE Std Packaging Qty: 123
The NB7L14M is a differential 1−to−4 clock/data distribution chip with internal source terminated CML output structures, optimized for minimal skew and jitter. Device produces four identical output copies of clock or data operating up to 8 GHz or 12 Gb/s, respectively. As such, NB7L14M is ideal for SONET, GigE, Fiber Channel, Backplane and other clock/data distribution applications.
Inputs incorporate internal 50 Ω termination resistors and accept LVPECL, CML, LVCMOS, LVTTL, or LVDS. Differential 16 mA CML outputs provide matching internal 50 Ω terminations, and 400 mV output swings when externally terminated with 50 Ω to VCC. The device is offered in a low profile 3x3 mm 16−pin QFN package.
Key Features:
Applications:
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.