MICROCHIP  

SY89833L Series 3.3 V 2GHz Differential Input-to-LVDS 1:4 Fanout Buffer - QFN-16

Mfr Part#: SY89833LMG-TR
Mounting Method:  Surface Mount
Package Style:  MLF-16
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$3.97 USD (each)
1000+ $3.97

Availability

Qty in Stock : 9,000
Factory Stock : 81,000
Factory Lead-Time: 6 Weeks
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 1
  • Input Type: CML/LVDS/LVPECL
  • Output Type: LVDS
  • Operating Frequency-Max: 2 GHz
  • Supply Voltage: 3 to 3.6 V

The SY89833LMG TR is a high-speed 2 GHz differential LVDS (Low Voltage Differential Swing) 1:4 fanout buffer with internal termination which is optimized for ultra-low skew applications.

The differential input buffer has a unique internal termination design that allows access to the termination network through a VT pin. This feature allows the device to easily interface to different logic standards. A VREF_AC reference is included for AC-coupled applications.

Features:

  • Guaranteed AC performance over temperature and voltage:
    • DC-to > 2GHz throughput
    • <600ps propagation delay (IN-to-Q)
    • <20ps within-device skew
    • <190ps rise/fall times
  • Ultra-low jitter design
    • <1psRMS cycle-to-cycle jitter
    • <10psPP total jitter
    • <1psRMS random jitter
    • <10psPP deterministic jitter
  • Unique input termination and VT pin accepts DCand AC-coupled inputs
  • High-speed LVDS outputs
  • 3.3V power supply operation
  • Industrial temperature range: –40°C to +85°C
  • Available in 16-pin (3mm × 3mm) MLF™ package

Applications:

  • Processor clock distribution
  • SONET clock distribution
  • Fibre Channel clock distribution
  • Gigabit Ethernet clock distribution

View the available SY89833 series of Buffer/Translators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...