ON SEMICONDUCTOR  

MC100EPT25 Series 275 MHz -3.3V / -5V Differential ECL to +3.3V LVTTL Translator

Mfr Part#: MC100EPT25DTG
Mounting Method:  Surface Mount
Package Style:  TSSOP-8
Packaging:  TUBE
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$5.19 USD (each)
5 - 99 $5.19
100+ $4.93 (Save 5%)

Availability

Qty in Stock : 165
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 1
  • Input Type: ECL
  • Output Type: LVTTL
  • Operating Frequency-Max: 275 MHz
  • Supply Voltage: 3 to 3.6 V
The MC100EPT25DTG is a differential ECL to LVTTL translator with a frequency of 275 MHz.

The small outline 8−lead package and the single gate of the EPT25 make it ideal for applications which require the translation of a clock or data signal.

Features:

  • 1.1 ns Typical Propagation Delay
  • Maximum Frequency > 275 MHz Typical
  • Operating Range: VCC = 3.0 V to 3.6 V; VEE = −5.5 V to −3.0 V; GND = 0 V
  • 24 mA TTL Outputs
  • Q Output Will Default LOW with Inputs Open or at VEE
  • VBB Output
  • Open Input Default State
  • Safety Clamp on Inputs
  • Pb−Free Packages are Available

View the List of available MC100EPT2 Series of Translators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...