NLSV Series 4.5 V Digital-to-Digital Output Dual Supply Non-Inverting Translator
Mfr Part#: NLSV1T34DFT2G Mounting Method: Surface Mount Package Style: SOT-353 (SC-88A, SC-70-5) Packaging: REEL Std Packaging Qty: 3,000
The NLSV1T34 is a 1−bit configurable dual−supply voltage level translator. The input An and output Bn ports are designed to track two different power supply rails, VCCA and VCCB respectively. Both supply rails are configurable from 0.9 V to 4.5 V allowing universal low−voltage translation from the input An to the output Bn port.
Key Features:
Applications:
Note:
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.