MC100EPT26 Series 3.6V 1:2 Fanout Differential LVPECL/LVDS to LVTTL Translator
Mfr Part#: MC100EPT26DG Mounting Method: Surface Mount Package Style: SOIC-8 Packaging: TUBE Std Packaging Qty: 98
The MC100EPT26 is a 1:2 Fanout Differential LVPECL/LVDS to LVTTL translator. Because LVPECL (Positive ECL) or LVDS levels are used only +3.3 V and ground are required. The small outline 8−lead package and the 1:2 fanout design of the EPT26 makes it ideal for applications which require the low skew duplication of a signal in a tightly packed PC board.
The VBB output allows the EPT26 to be used in a single−ended input mode. In this mode the VBB output is tied to the D0 input for a non−inverting buffer or the D0 input for an inverting buffer. If used, the VBB pin should be bypassed to ground with > 0.01 µF capacitor. For a single−ended direct connection, use an external voltage reference source such as a resistor divider. Do not use VBB for a single−ended direct connection or port to another device.
Key Features:
Learn more about the MC100EPTxx Family of Translators
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.