ON SEMICONDUCTOR  

MC10ELT21 Series 5.25 V 100 MHz Differential PECL to TTL Translator - SOIC-8

Mfr Part#: MC10ELT21DG
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  98

 
 

Share


Download Center

Prices

$2.08 USD (each)
10 - 299 $2.08
300+ $1.98 (Save 5%)

Availability

Qty in Stock : 72
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 1
  • Input Type: PECL
  • Output Type: TTL
  • Operating Frequency-Max: 100 MHz
  • Supply Voltage: 4.75 to 5.25 V

The MC10ELT21 is a differential PECL to TTL translator. Because PECL (Positive ECL) levels are used, only +5 V and ground are required. The small outline 8-lead package and the single gate of the ELT21 makes it ideal for those applications where space, performance and low power are at a premium.

The VBB pin, an internally generated voltage supply, is available to this device only. For single-ended input conditions, the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used, decouple VBB and VCC via a 0.01 µF capacitor and limit current sourcing or sinking to 0.5 mA. When not used, VBB should be left open. The 100 Series contains temperature compensation.

Key Features:

  • 3.5 ns Typical Propagation Delay
  • 24 mA TTL Output
  • Flow Through Pinouts
  • Operating Range: VCC = 4.75 V to 5.25 V with GND = 0 V
  • Q Output Will Default LOW with Inputs Left Open or < 1.3 V
  • Pb−Free Packages are Available

Learn more about the MC10ELTxx Family of Translators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...