MC100ELT24 Series 5.5 V 400 MHz TTL to Differential ECL Translator - TSSOP-8
Mfr Part#: MC100ELT24DTG Mounting Method: Surface Mount Package Style: TSSOP-8 Packaging: TUBE Std Packaging Qty: 100
The MC100ELT24 is a TTL to differential ECL translator. Because ECL levels are used a +5 V, −5.2 V (or −4.5 V) and ground are required. The small outline 8−lead package and the single gate of the ELT24 makes it ideal for those applications where space, performance and low power are at a premium. The 100 Series contains temperature compensation.
Key Features:
Learn more about the MC100ELTxx Family of Translators
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.