ON SEMICONDUCTOR  

MC100EL Series 5 Volt Dual Differential PECL to TTL Translator - TSSOP-8

Mfr Part#: MC100ELT23DTG
Mounting Method:  Surface Mount
Package Style:  TSSOP-8
Packaging:  TUBE
Std Packaging Qty:  100

 
 

Share


Prices

$2.08 USD (each)
10 - 299 $2.08
300+ $1.98 (Save 5%)

Availability

Qty in Stock : 383
On Order :
200
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 2
  • Input Type: ECL
  • Output Type: TTL
  • Operating Frequency-Max: 100 MHz
  • Supply Voltage: 5 V

The MC100ELT23 is a dual differential PECL to TTL translator. Because PECL (Positive ECL) levels are used, only +5 V and ground are required. The small outline 8-lead package and the dual gate design of the ELT23 makes it ideal for applications which require the translation of a clock and a data signal.

The PECL inputs are differential; therefore, the MC100ELT23 can accept any standard differential PECL input referenced from a VCC of 5.0 V.

Key Features:

  • 3.5 ns Typical Propagation Delay
  • 24 mA TTL Outputs
  • Flow Through Pinouts
  • The 100 Series Contains Temperature Compensation
  • Operating Range VCC = 4.75 V to 5.25 V with GND = 0 V
  • Internal Input 50 KΩ Pulldown Resistors
  • Pb−Free Packages are Available

Learn more about the MC100ELTxx Family of Translators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...