ON SEMICONDUCTOR  

FXLP34 Series 3.6 V SMT Single Bit Uni-Directional Translator - MICROPAK-6

Mfr Part#: FXLP34L6X
Mounting Method:  Surface Mount
Package Style:  MICROPAK-6
Packaging:  REEL
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.1710 USD (each)
5000+ $0.1710

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 1
  • Input Type: Voltage
  • Output Type: Voltage
  • Supply Voltage: 1 to 3.6 V

FXLP34 is a single translator with two separate supply voltages: VCC1 for input translation voltages and VCC for output translation voltages. It is part of Ultra Low Power (ULP) series of products. This device operates with VCC values from 1.0 V to 3.6 V, and is intended for use in portable applications that require ultra low power consumption.

The internal circuit is composed of a minimum of buffer stages, to enable ultra low dynamic power. The FXLP34 is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

Features:

  • 1.0 V to 3.6 V VCC supply operation
  • Converts any voltage (1.0  V to 3.6 V) to (1.0 V to 3.6 V)
  • 4.6 V tolerant inputs and outputs
  • Power-Off high impedance inputs and outputs
  • Uses patented Quiet Series™ noise/EMI reduction circuitry
  • Ultra small MicroPak™ leadless package
  • Ultra low dynamic power

To learn more about FXLP34 product family, Click Here

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...