ON SEMICONDUCTOR  

MC100ELT28 Series 100 MHz 5.25 V Translator PECL to TTL/TTL to PECL - SOIC-8

Mfr Part#: MC100ELT28DG
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  98

 
 

Share


Prices

$3.47 USD (each)
5 - 124 $3.47
125+ $3.30 (Save 5%)

Availability

Qty in Stock : 135
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 2
  • Input Type: TTL
  • Output Type: TTL
  • Operating Frequency-Max: 100 MHz
  • Supply Voltage: 5 V

The MC100ELT28 is a differential PECL to TTL translator and a TTL to differential PECL translator in a single package. Because PECL (Positive ECL) levels are used, only +5 V and ground are required. The small outline 8-lead package and the dual translation design of the ELT28 makes it ideal for applications which are sending and receiving signals across a backplane. The 100 Series contains temperature compensation.

Key Features:

  • 3.5 ns Typical PECL to TTL Propagation Delay
  • 1.2 ns Typical TTL to PECL Propagation Delay
  • PNP TTL Inputs for Minimal Loading
  • 24 mA TTL Outputs
  • Flow Through Pinouts
  • Operating Range VCC= 4.75 V to 5.25 V with GND= 0 V
  • QTTL Output Will Default High with Inputs Left Open or < 1.3 V
  • QECL Output Will Default High with Inputs Left Open
  • Internal PECL Input Pulldown Resistors
  • Pb−Free Packages are Available

Learn more about the MC100ELTxx Family of Translators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...