ON SEMICONDUCTOR  

MC100ELT24 Series 400 MHz 5.5 V TTL to Differential ECL Translator - SOIC-8

Mfr Part#: MC100ELT24DG
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  98

 
 

Share


Prices

$2.08 USD (each)
10 - 299 $2.08
300+ $1.98 (Save 5%)

Availability

Qty in Stock : 196
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 1
  • Input Type: TTL
  • Output Type: ECL
  • Operating Frequency-Max: 400 MHz
  • Supply Voltage: 4.5 to 5.5 V

The MC100ELT24 is a TTL to differential ECL translator. Because ECL levels are used a +5 V, −5.2 V (or −4.5 V) and ground are required. The small outline 8−lead package and the single gate of the ELT24 makes it ideal for those applications where space, performance and low power are at a premium. The 100 Series contains temperature compensation.

Key Features:

  • 0.8 ns tPHL, 0.95 ns tPLH Typical Propagation Delay
  • PNP TTL Inputs for Minimal Loading
  • Flow Through Pinouts
  • Operating Range: VCC = 4.5 V to 5.5 V; VEE = −4.2 V to −5.5 V with GND = 0 V
  • Pb−Free Packages are Available

Learn more about the MC100ELTxx Family of Translators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...