MICROCHIP  

SY100EPT23L Series 3.3 V Dual Differential LVPECL-to-LVTTL Translator - SOIC-8

Mfr Part#: SY100EPT23LZG-TR
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$1.08 USD (each)
1000+ $1.08

Availability

Qty in Stock : 3,000
Factory Stock : 6,000
Factory Lead-Time: 6 Weeks
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 2
  • Input Type: LVPECL
  • Output Type: LVTTL
  • Operating Frequency-Max: 275 MHz
  • Supply Voltage: 3 to 3.6 V
The SY100EPT23L is a dual differential LVPECL-to-LVTTL translator. Because LVPECL (Low Voltage Positive ECL) levels are used, only +3.3 V and ground are required.

The tiny 8-pin MSOP and dual-gate design of the EPT23L makes it ideal for applications which require the translation of a clock and data signal.

Features:

  • 3.3 V power supply
  • 1.9 ns typical propagation delay
  • Maximum frequency > 275 MHz
  • Differential LVPECL inputs
  • 24 mA LVTTL outputs
  • Flow-through pinouts
  • Internal input resistors: pulldown on D, pulldown and pullup on /D
  • Q output will default LOW with inputs open or at Ground
  • Available in 8-pin MSOP and SOIC packages 

 View the available SY100EPT23 series of Translators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...