ON SEMICONDUCTOR  

MC100EPT24 Series 3.6 V 1GHz LVTTL/LVCMOS to Differential LVECL Translator-SOIC8

Mfr Part#: MC100EPT24DG
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  98

 
 

Share


Download Center

Prices

$5.19 USD (each)
5 - 99 $5.19
100+ $4.93 (Save 5%)

Availability

Qty in Stock : 201
On Order :
196
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 1
  • Input Type: LVTTL/LVCMOS
  • Output Type: LVECL
  • Operating Frequency-Max: 1 GHz
  • Supply Voltage: 3 to 3.6 V

The MC100EPT24DG is a LVTTL/LVCMOS to differential LVECL translator.

The small outline 8−lead package and the single gate of the EPT24 makes it ideal for those applications where space, performance, and low power are at a
premium.

Features:

  • 350 ps Typical Propagation Delay
  • Maximum Input Clock Frequency > 1.0 GHz Typical
  • The 100 Series Contains Temperature Compensation
  • Operating Range: VCC = 3.0 V to 3.6 V; VEE = −3.6 V to −3.0 V; GND = 0 V
  • PNP LVTTL Input for Minimal Loading
  • Q Output will Default HIGH with Input Open
  • Pb−Free Packages are Available

View the List of available MC100EPT2 Series of Translators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...