ON SEMICONDUCTOR  

MC100EPT20 Series 3.6 V LVTTL/LVCMOS to Differential LVPECL Translator TSSOP-8

Mfr Part#: MC100EPT20DTG
Mounting Method:  Surface Mount
Package Style:  TSSOP-8
Packaging:  TUBE
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$5.12 USD (each)
5 - 99 $5.12
100+ $4.87 (Save 5%)

Availability

Qty in Stock : 952
Factory Stock : 0
Factory Lead-Time: 4 Weeks
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 1
  • Input Type: TTL
  • Output Type: ECL
  • Supply Voltage: 3 to 3.6 V
The MC100EPT20DTG is a 3.3 V TTL/CMOS to differential PECL translator.

The small outline SOIC−8 package and the single gate of the EPT20 makes it ideal for those applications where space, performance, and low power are at a premium.

Features:

  • 390 ps Typical Propagation Delay
  • Maximum Input Clock Frequency > 1 GHz Typical
  • Operating Range VCC = 3.0 V to 3.6 V with GND = 0 V
  • PNP TTL Input for Minimal Loading
  • Q Output will Default HIGH with Input Open
  • Pb−Free Packages are Available

View the List of available MC100EP Series of Translators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...