MC10ELT25 Series 5.5 V 100 MHz Differential ECL to TTL Translator - SOIC-8
Mfr Part#: MC10ELT25DG Mounting Method: Surface Mount Package Style: SOIC-8 Packaging: TUBE Std Packaging Qty: 98
The MC10ELT25 is a differential ECL to TTL translator. Because ECL levels are used, a +5 V, −5.2 V (or −4.5 V) and ground are required. The small outline 8-lead package and the single gate of the ELT25 makes it ideal for those applications where space, performance and low power are at a premium.
The VBB pin, an internally generated voltage supply, is available to this device only. For single-ended input conditions, the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used, decouple VBB and VCC via a 0.01 µF capacitor and limit current sourcing or sinking to 0.5 mA. When not used, VBB should be left open. The 100 Series contains temperature compensation.
Key Features:
Learn more about the MC10ELTxx Family of Translators
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.