ON SEMICONDUCTOR  

MC100ELT20 Series 5.25 V 100 MHz TTL to Differential PECL Translator - SOIC-8

Mfr Part#: MC100ELT20DG
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  98

 
 

Share


Download Center

Prices

$2.96 USD (each)
5 - 24 $2.96
25 - 49 $2.57 (Save 13%)
50 - 249 $2.43 (Save 18%)
250+ $2.37 (Save 20%)

Availability

Qty in Stock : 12
Factory Stock : 1,274
Factory Lead-Time: 5-10 Days
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 1
  • Input Type: TTL
  • Output Type: PECL
  • Operating Frequency-Max: 100 MHz
  • Supply Voltage: 4.75 to 5.25 V

The MC100ELT20DG is a TTL to differential PECL translator. The 100 Series contains temperature compensation.

The small outline 8-lead package and the single gate of the ELT20 makes it ideal for those applications where space, performance, and low power are at a premium.

Features:

  • 1.2 ns Typical Propagation Delay
  • PNP TTL Inputs for Minimal Loading
  • Flow Through Pinouts
  • Operating Range: VCC = 4.75 V to 5.25 V with GND = 0 V
  • Pb−Free Packages are Available

View the list of available MC100EL Series of Translators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...