ON SEMICONDUCTOR  

NB100ELT23L Series 3.6V Dual Differential LVPECL/LVDS to LVTTL TranslatorTSSOP-8

Mfr Part#: NB100ELT23LDTG
Mounting Method:  Surface Mount
Package Style:  TSSOP-8
Packaging:  TUBE
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$2.64 USD (each)
5 - 149 $2.64
150+ $2.51 (Save 5%)

Availability

Qty in Stock : 280
Factory Stock : 0
Factory Lead-Time: 6 Weeks
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 2
  • Input Type: LVPECL
  • Output Type: LVTTL
  • Operating Frequency-Max: 160 MHz
  • Supply Voltage: 3 to 3.6 V

The NB100ELT23LDTG is a dual differential LVPECL/LVDS to LVTTL translator, available in a TSSOP−8 package.

The small outline 8-lead package and the dual gate design of the ELT23L makes it ideal for applications which require the translation of a clock and a data signal.

Features:

  • 2.1 ns Typical Propagation Delay
  • Maximum Operating Frequency > 160 MHz
  • 24 mA LVTTL Outputs
  • Operating Range: VCC = 3.0 V to 3.6 V with GND = 0 V
  • Pb−Free Packages are Available

View the List of available NB100ELT23 Series of Translators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...