MICROCHIP  

SY58011U Series 7 GHz 1:2 CML Fanout Buffer/Translator - MLF-16

Mfr Part#: SY58011UMG-TR
Mounting Method:  Surface Mount
Package Style:  MLF-16
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$4.47 USD (each)
1000+ $4.47

Availability

Qty in Stock : 1,000
On Order :
10,000
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 1
  • Input Type: LVPECL
  • Output Type: CML
  • Operating Frequency-Max: 7 GHz
  • Data Rate: 10.7 Gbps
  • Supply Voltage: 2.375 to 3.6 V
The SY58011UMG is part of Micrel’s high-speed, Precision Edge™ product line. It is available in 16-pin (3 mm x 3 mm) MLF™ package.

The SY58011U is a 2.5 V/3.3 V precision, high-speed, fully differential 1:2 CML fanout buffer. Optimized to provide two identical output copies with less than 15ps of skew and less than 10ps(pk-pk) total jitter, the SY58011U can process clock signals as fast as 7GHz or data patterns up to 10.7Gbps.

Features:

  • Precision 1:2, 400 mV CML fanout buffer
  • Guaranteed AC performance over temperature/voltage:
  • > 7 GHz fMAX clock
  • < 60ps tr / tf times
  • < 250ps tpd
  • < 15ps max. skew
  • Low jitter performance:
  • < 10ps(pk-pk) total jitter (clock)
  • < 1ps(rms) random jitter (data)
  • < 10ps(pk-pk) deterministic jitter (data)
  • Accepts an input signal as low as 100mV
  • 50 Ohm source terminated CML outputs
  • Power supply 2.5V ±5% and 3.3V ±10%
  • Industrial temperature range: –40°C to +85°C

Applications:

  • All SONET and GigE clock distribution
  • Fibre Channel clock and data distribution
  • Backplanes
  • Data distribution: OC-48, OC-48+FEC, XAUI
  • High-end, low skew, multiprocessor synchronous clock distribution 

View the available SY58011 series of Buffer/Translators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...