SY100ELT23 Series 5.5 V Dual Differential PECL-to-TTL Translator - SOIC-8

Mfr Part#: SY100ELT23ZG
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  95



Download Center


$1.16 USD (each)
10 - 299 $1.16
300+ $1.10 (Save 5%)


Qty in Stock : 280
On Order :
Min. Order Qty: 10
Multiple of: 1
Add to Cart


Product Highlight

  • No of Channels: 2
  • Input Type: PECL
  • Output Type: TTL
  • Supply Voltage: 4.5 to 5.5 V

The SY100ELT23ZG is a dual differential PECL-to-TTL translator with 24 mA TTL output. Available in SOIC-8 package.

The the low skew dual gate design of the ELT23 makes it ideal for applications which require the translation of a clock and a data signal. It is available in both ECL standards: the 10ELT is compatible with positive ECL 10H logic levels, while the 100ELT is compatible with positive ECL 100K logic levels.


  • 3.0ns typical propagation delay
  • <500ps typical output-to-output skew
  • Differential PECL inputs
  • 24mA TTL outputs
  • Flow-through pinouts
  • Internal input 50kΩ pulldown resistors
  • Available in 8-pin SOIC packag

View the available SY100ELT23 Series of Translators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...