ON SEMICONDUCTOR  

MC100EPT21 Series 3.6V Differential LVPECL/LVDS/CML to LVTTL/LVCMOS Translator

Mfr Part#: MC100EPT21DG
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  98

 
 

Share


Download Center

Prices

$5.12 USD (each)
3 - 99 $5.12
100+ $4.87 (Save 5%)

Availability

Qty in Stock : 3
On Order :
196
Min. Order Qty: 3
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 1
  • Input Type: LVPECL
  • Output Type: LVTTL/LVCMOS
  • Operating Frequency-Max: 275 MHz
  • Supply Voltage: 3 to 3.6 V

The MC100EPT21DG is a Differential LVPECL/LVDS/CML to LVTTL/LVCMOS translator with 3.8 V of power supply.

The small outline 8−lead SOIC package makes the EPT21 ideal for applications which require the translation of a clock or data signal.

Features:

  • 1.4 ns Typical Propagation Delay
  • Maximum Frequency > 275 MHz Typical
  • LVPECL/LVDS/CML Inputs, LVTTL/LVCMOS Outputs
  • 24 mA TTL outputs
  • Operating Range: VCC = 3.0 V to 3.6 V with GND = 0 V
  • The 100 Series Contains Temperature Compensation
  • VBB Output
  • These Devices are Pb−Free and are RoHS Compliant

Applications:

  • Precision Clock Translation

View the List of available MC100EPT21 Series of Translators

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...