STMICROELECTRONICS  

M48Z08 Series 64 Kb (8 K x 8) 5.5 V 100 ns Zeropower® SRAM - PCDIP-28

Mfr Part#: M48Z08-100PC1
Mounting Method:  Through Hole
Package Style:  PCDIP-28
Packaging:  TUBE
Std Packaging Qty:  12

 
 

Share


Download Center

Prices

$12.65 USD (each)
12 - 35 $12.65
36 - 59 $11.82 (Save 7%)
60+ $11.66 (Save 8%)

Availability

Qty in Stock : 0
On Order :
96
Min. Order Qty: 12
Multiple of: 12
Add to Cart
 

Overview

Product Highlight

  • Memory Organization: 8 K x 8
  • Access Time-Max: 100 ns
  • Supply Voltage-Nom: 4.75 to 5.5 V
  • Temperature Grade: Commercial
  • Operating Temp Range: 0 to 70 °C
  • Capacitance: 10 pF
  • Storage Temperatue Range: -40 to +85 °C
  • Supply Current: 80 mA
  • Interface: Parallel
  • Rated Power: 1 W
  • Leakage Current: 1 µA

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
 


The M48Z08-100PC1 is a part of M48Z08 series Battery Backed SRAM. It has an operating temperature ranging from -40 °C to +85 °C and it comes in PCDIP-28 Packaging.

The M48Z08 ZEROPOWER® RAM is an 8 K x 8 non-volatile static RAM which is pin and function compatible with the DS1225. The monolithic chip provides a highly integrated battery-backed memory solution.

Features:

  • Integrated, ultra low power SRAM and powerfail control circuit
  • Unlimited WRITE cycles
  • READ cycle time equals WRITE cycle time
  • Automatic power-fail chip deselect and WRITE protection
  • WRITE protect voltages (VPFD = power-fail deselect voltage):
    • M48Z08: VCC = 4.75 to 5.5 V; 4.5 V ≤ VPFD ≤ 4.75 V
    • M48Z18: VCC = 4.5 to 5.5 V; 4.2 V ≤ VPFD ≤ 4.5 V
  • Self-contained battery in the CAPHAT™ DIP package
  • Pin and function compatible with JEDEC standard 8 K x 8 SRAMs
  • RoHS compliant
    • Lead-free second level interconnect

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...