STMICROELECTRONICS  

M48Z35Y Series 256 Kb (32 K x 8) 5 V 70 ns Zeropower® SRAM - PCDIP-28

Mfr Part#: M48Z35Y-70PC1
Mounting Method:  Through Hole
Package Style:  PCDIP-28
Packaging:  TUBE
Std Packaging Qty:  12

 
 

Share


Download Center

Prices

$15.23 USD (each)
12 - 23 $15.23
24 - 59 $12.58 (Save 17%)
60+ $12.18 (Save 20%)

Availability

Qty in Stock : 0
On Order :
1,740
Min. Order Qty: 12
Multiple of: 12
Add to Cart
 

Overview

Product Highlight

  • Memory Organization: 32 K x 8
  • Access Time-Max: 70 ns
  • Supply Voltage-Nom: 4.5 to 5.5 V
  • Temperature Grade: Commercial
  • Operating Temp Range: 0 to 70 °C
  • Capacitance: 10 pF
  • Storage Temperatue Range: -40 to +85 °C
  • Supply Current: 50 mA
  • Interface: Parallel
  • Rated Power: 1 W
  • Leakage Current: 1 µA

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
 


The M48Z35Y-70PC1 is a part of M48Z series Battery Backed SRAM.It has an operating temperature ranging from -40 °C to +85 °C and it comes in PCDIP-28 Packaging.

The M48Z35 ZEROPOWER®RAM is a 32 K x 8, non-volatile static RAM that integrates power-fail deselect circuitry and battery control logic on a single die. The monolithic chip is available in two special packages to provide a highly integrated battery-backed memory solution.

Features:

  • Integrated, ultra low power SRAM, power-fail control circuit, and battery
  • READ cycle time equals WRITE cycle time
  • Automatic power-fail chip deselect and WRITE protection
  • WRITE protect voltages: (VPFD = Power-fail deselect voltage)
    • M48Z35: VCC = 4.75 to 5.5 V; 4.5 V ≤ VPFD ≤ 4.75 V
  • Self-contained battery in the CAPHAT™ DIP package
  • Packaging includes a 28-lead SOIC and SNAPHAT® top (to be ordered separately)
  • Pin and function compatible with JEDEC standard 32 K x 8 SRAMs
  • SOIC package provides direct connection for a SNAPHAT® top which contains the battery
  • RoHS compliant
    • Lead-free second level interconnect

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...