STMICROELECTRONICS  

M48T02 Series 16 Kb (2 K x 8) 5 V 150 ns Timekeeper® SRAM - PCDIP-24

Mfr Part#: M48T02-150PC1
Mounting Method:  Through Hole
Package Style:  PCDIP-24
Packaging:  TUBE
Std Packaging Qty:  14

 
 

Share


Download Center

Prices

$14.78 USD (each)
14 - 27 $14.78
28 - 69 $12.20 (Save 17%)
70+ $11.82 (Save 20%)

Availability

Qty in Stock : 420
On Order :
350
Min. Order Qty: 14
Multiple of: 14
Add to Cart
 

Overview

Product Highlight

  • Memory Organization: 2 K x 8
  • Access Time-Max: 150 ns
  • Supply Voltage-Nom: 5 V
  • Temperature Grade: Commercial
  • Operating Temp Range: 0 to 70 °C
  • Capacitance: 10 pF
  • Storage Temperatue Range: -40 to +85 °C
  • Supply Current: 2 A
  • Interface: Differential
  • Rated Power: 40 mW
  • Leakage Current: 1 µA
  • Moisture Sensitivity Level: 1

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
 


The M48T02-150PC1 is a part of M48T02 series Battery Backed SRAM. It has an operating temperature ranging from -40 °C to +85 °C and it comes in PCDIP-24 Packaging.

The M48T02 TIMEKEEPER® RAM is a 2 Kb x 8 non-volatile static RAM and real-time clock which is pin and functional compatible with the DS1642. A special 24-pin, 600 mil DIP CAPHAT™ package houses the 48T02/12 silicon with a quartz crystal and a long life lithium button cell to form a highly integrated battery-backed memory and real-time clock solution.

Features:

  • Integrated, ultra low power SRAM, real-time clock, and power-fail control circuit
  • BYTEWIDE™ RAM-like clock access
  • BCD coded year, month, day, date, hours, minutes, and seconds
  • Typical clock accuracy of ±1 minute a month, at 25 °C
  • Software controlled clock calibration for high accuracy applications
  • Automatic power-fail chip deselect and WRITE protection
  • WRITE protect voltages (VPFD = Power-fail deselect voltage):
    • M48T02: VCC = 4.75 to 5.5 V, 4.5 V ≤ VPFD ≤ 4.75 V
    • M48T12: VCC = 4.5 to 5.5 V, 4.2 V ≤ VPFD ≤ 4.5 V
  • Self-contained battery and crystal in the CAPHAT™ DIP package
  • Pin and function compatible with JEDEC standard 2 K x 8 SRAMs
  • RoHS compliant
    •  Lead-free second level interconnect

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...