STMICROELECTRONICS  

M48Z02 Series 16 Kb (2 K x 8) 5 V 70 ns Zeropower® SRAM - PCDIP-24

Mfr Part#: M48Z02-70PC1
Mounting Method:  Through Hole
Package Style:  PCDIP-24
Packaging:  TUBE
Std Packaging Qty:  14

 
 

Share


Download Center

Prices

$7.86 USD (each)
14 - 27 $7.86
28 - 69 $6.69 (Save 15%)
70 - 139 $6.51 (Save 17%)
140+ $6.29 (Save 20%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 38 Weeks
Min. Order Qty: 14
Multiple of: 14
Add to Cart
 

Overview

Product Highlight

  • Memory Organization: 2 K x 8
  • Access Time-Max: 70 ns
  • Supply Voltage-Nom: 5 V
  • Temperature Grade: Commercial
  • Operating Temp Range: 0 to 70 °C
  • Capacitance: 10 pF
  • Storage Temperatue Range: -40 to +85 °C
  • Supply Current: 80 mA
  • Interface: Parallel
  • Rated Power: 1 W
  • Leakage Current: 1 µA

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
 


The M48Z02-70PC1 is a part of M48Z02 series Battery Backed SRAM. It has an operating temperature ranging from -40 °C to +85 °C and it comes in PCDIP-28 Packaging.

The M48Z02 ZEROPOWER® RAM is a 2 K x 8 non-volatile static RAM which is pin and function compatible with the DS1220. A special 24-pin, 600 mil DIP CAPHAT™ package houses the M48Z02 silicon with a long-life lithium button cell to form a highly integrated battery-backed memory solution.

Features:

  • Integrated, ultra low power SRAM and powerfail control circuit
  • Unlimited WRITE cycles
  • READ cycle time equals WRITE cycle time
  • Automatic power-fail chip deselect and WRITE protection
  • WRITE protect voltages (VPFD = Power-fail deselect voltage):
    • M48Z02: VCC= 4.75 to 5.5 V; 4.5 V ≤ VPFD ≤ 4.75 V
    • M48Z12: VCC= 4.5 to 5.5 V; 4.2 V ≤ VPFD ≤ 4.5 V
  • Self-contained battery in the CAPHAT™ DIP package
  • Pin and function compatible with JEDEC standard 2 K x 8 SRAMs
  • RoHS compliant
    • Lead-free second level interconnect

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...