SIMTEK   

STK14CA8 Series 1M-bit (128K-bit x 8) 3 V 48-SSOP AutoStore NVSRAM 35ns I-Temp

Mfr Part#: STK14CA8-RF35I
Mounting Method:  SurfaceMount 

Package Style:  SSOP-48 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$23.93 USD (each)
1+ $23.93

Availability

Qty in Stock: 169
Reserve Stock: 90
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Organization: 128K x 8
  • Access Time-Max: 35 ns
  • Supply Voltage-Nom: 3 V
  • Temperature Grade: Industrial

The Simtek AutoStore nvSRAM family consists of fast static RAMs with non-volatile Quantum Trap storage element included with each memory cell. The SRAM provides the fast access & cycle times, ease of use and unlimited read & write endurance of a normal SRAM

Data transfers automatically to the non-volatile storage cells when power loss is detected (the STORE operation). On power up, data is automatically restored to the SRAM (the RECALL operation). Both STORE and RECALL operations are also available under software control.

Every one of these devices uses an external VCAP capacitor for its short term energy source for non-volatile storage cycles.

With densities between 16 Kbits up to 8 Megabits these devices boast unlimited read/write endurance, automatic non-volatile STORE on Power Loss, non-Volatile store under hardware or software control, automatic RECALL to SRAM on Power Up, unlimited RECALL Cycles, 200K STORE endurance, 20-year non-volatile data retention and they are available in commercial or industrial temperatures.

The STK14CA8-RF35I is an Autostore nvSRAM with a density of 1 Meg organized as a 128K x 8. The device has a single 3 Volt Power Supply, a speed of 35 nanoseconds, comes in a 48-pin 300 mil Lead Free Plastic SSOP package and it has Industrial Temperature specifications.  

The device has unlimited read/write endurance, automatic non-volatile store on power loss, non-volatile store under hardware or software control and automatic recall to SRAM on power up. The device has unlimited recall cycles, 200K STORE endurance and 20-year non-volatile data retention.
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
SIMTEK
STK14CA8-R...
STK14CA8 Series 1M-bit (128K-bit x 8) 3 V 48-SSOP AutoStore NVSRAM 35ns I-Temp
From $23.93 USD
MICROCHIP
DM320003
Starter Board PIC32 USB
From $55.00 USD
C & K COMPONENTS
7108TCWV81...
7000 Series Mini SPDT On-None-Momentary V Bracket Rocker Switch
From $12.20 USD
MICROCHIP
DV164035
MPLAB® ICD 3 In-Circuit Debugger System Debugger/Programmer
From $189.99 USD
DELTA PRODUCTS CORPORATION
06A5
Power Entry Module Snap-In Mounting
From $8.43 USD
AGILENT
E9322A
E-Series 1.5 MHz Video Bandwidth 50 MHz to 6 GHz Peak and Average Power Sensor
From $2,206.00 USD
ACTEL
AGLP-EVAL-...
IGLOO PLUS Starter Kit for IGLOO Plus Low-Power FPGA Design
From $199.00 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...