SILICON STORAGE TECH   

SST34HF Series 32 Mbit 70 ns PSRAM Combo Memory Flash - LFBGA-56

Mfr Part#: SST34HF3284-70-4E-L1PE-T
Mounting Method:  SurfaceMount 

Package Style:  LFBGA-56 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$7.36 USD (each)
2000+ $7.36

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 32 Mb
  • Memory Organization: 2M x 16
  • Supply Voltage-Nom: 3 V
  • Temperature Grade: Commercial
  • Access Time-Max: 70 ns
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
COOPER BUSSMANN
VP2-1600-R...
From $4.25 USD
SST
SST34HF328...
SST34HF Series 32 Mbit 70 ns PSRAM Combo Memory Flash - LFBGA-56
From $7.36 USD
DIODES INC.
AP5725FDCG...
AP5725 Series 2.7 to 5.5 V 1.2 MHz Boost SMT White LED Converter - DFN-2020-6
From $0.2900 USD
AGILENT
DSO1024A
1000 Series 200MHz 4 Channel 5.7" Color Display 20k Memory Ociloscope
From $2,410.00 USD
BIVAR
312-125
Snap - In Button Style .125 inch Thick .236 inch Diameter Card Guide
From $0.1410 USD
ARIES
20-7420-10...
From $6.75 USD
NXP
PESD5V0L4U...
PESDxL4UF Series 10 V 19 pF Low Capacitance ESD Protection Diode Array - SOT-886
From $0.1480 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...