CYPRESS   

CY7C131 Series 8 kbit (1 K x 8) 5 V 25 ns Dual-Port Static RAM - PLCC-52

Mfr Part#: CY7C131-25JXC
Mounting Method:  SurfaceMount 

Package Style:  PLCC-52 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$6.84 CAD (each)
1-24 $6.84
25-49 $6.23 (Save 9%)
50-99 $5.79 (Save 15%)
100+ $5.50 (Save 20%)

Availability

Qty in Stock: 358
Reserve Stock: 6,854
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 8 kb
  • Operating Mode: Asynchronous
  • Memory Organization: 1K x 8
  • Supply Voltage-Nom: 5 V
  • Access Time-Max: 25 ns

The CY7C130/CY7C131/CY7C140 and CY7C141 are high-speed CMOS 1K by 8 dual-port static RAMs. Two ports are provided permitting independent access to any location in memory. The CY7C130/ CY7C131 can be utilized as either a standalone 8-bit dual-port static RAM or as a master dual-port RAM in conjunction with the CY7C140/CY7C141 slave dual-port device in systems requiring 16-bit or greater word widths. It is the solution to applications requiring shared or buffered data, such as cache memory for DSP, bit-slice, or multiprocessor designs.

Please see datasheets for additional information

The CY7C131-25JXC is a 5V 1Kx8, Dual-Port SRAM, 25 ns speed, 52-Lead Pb-Free Plastic Leaded Chip Carrier, commercial temperature.
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
PANASONIC ELECTRIC WORKS
DS2E-S-DC5...
DS Series 2 A DPDT 5 VDC Through Hole Highly Sensitive Signal Relay
From $1.30 CAD
BLOCKMASTER
MSM06005-O...
MSM Series PCB 6 Position 5.08 mm Pitch 12-30 AWG Euro Style Terminal Block
From $0.9885 CAD
INTERNATIONAL RECTIFIER
IRFS4620PB...
Single N-Channel 200 V 144 W 25 nC Power Mosfet Surface Mount - D2PAK-3
From $1.34 CAD
TYCO ELECTRONICS
5352152-1
2 mm 110 Position Receptacle Right Angle Hard Metric PCB Mount Connector
From $4.76 CAD
MICROCHIP
AC164136-2...
ZeroG PICtail Plus Daughter Board for evaluating Wi-Fi connectivity using PIC MC
From $60.82 CAD
AMERICAN ZETTLER
AZ952-1CH-...
AZ952 Series Heavy Duty 5 A SPDT 12 VDC PCB Mount Power Relay
From $1.18 CAD
CYPRESS
CY7C131-25...
CY7C131 Series 8 kbit (1 K x 8) 5 V 25 ns Dual-Port Static RAM - PLCC-52
From $6.84 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...