CYPRESS   

CY7C136 Series 16 kbit (2 K x 8) 5 V 25 ns Dual-Port Static RAM - PLCC-52

Mfr Part#: CY7C136-25JXC
Mounting Method:  SurfaceMount 

Package Style:  PLCC-52 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$7.75 USD (each)
1-24 $7.75
25-49 $7.05 (Save 9%)
50-99 $6.56 (Save 15%)
100+ $6.23 (Save 20%)

Availability

Qty in Stock: 664
Reserve Stock: 1,058
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 16 kb
  • Operating Mode: Asynchronous
  • Memory Organization: 2K x 8
  • Supply Voltage-Nom: 5 V
  • Access Time-Max: 25 ns

The CY7C132/CY7C136/CY7C142 and CY7C146 are high-speed CMOS 2K by 8 dual-port static RAMs. Two ports are provided to permit independent access to any location in memory. The CY7C132/ CY7C136 can be utilized as either a standalone 8-bit dual-port static RAM or as a MASTER dual-port RAM in conjunction with the CY7C142/CY7C146 SLAVE dual-port device in systems requiring 16-bit or greater word widths. It is the solution to applications requiring shared or buffered data such as cache memory for DSP, bit-slice, or multiprocessor designs.

For additional information, please see datasheets.

The CY7C136-25JXC is a 5V 2Kx8 Dual-Port SRAM, 25 ns speed, 52-Lead Pb-Free Plastic Leaded Chip Carrier, Commercial temp.
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
AMPHENOL
RJHSE-5381...
RJHSE Series 8/8 Position Single Port Flat Contact With LED RJ45 Modular Jack
From $0.5900 USD
PHILIPS LUMILEDS
LXK2-PW12-...
Luxeon K2 SMT Emitter High Power LED Cool White Lambertian 350 mA 52 Lumens Min
From $3.78 USD
KHATOD OPTOELECTRONIC
PL1145EL
LUXEON Rebel 21.73 mm Elliptical Beam LED Optic
From $1.59 USD
CYPRESS
CY7C136-25...
CY7C136 Series 16 kbit (2 K x 8) 5 V 25 ns Dual-Port Static RAM - PLCC-52
From $7.75 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...