CYPRESS   

CY7C09289V Series 1 Mbit (64 K x 16) 3.3 V 12 ns Dual-Port Static RAM TQFP-100

Mfr Part#: CY7C09289V-12AXC
Mounting Method:  SurfaceMount 

Package Style:  TQFP-100 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$55.07 CAD (each)
1-9 $55.07
10-24 $50.67 (Save 8%)
25-49 $48.13 (Save 13%)
50+ $47.17 (Save 14%)

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 1 Mb
  • Operating Mode: Synchronous
  • Memory Organization: 64K x 16
  • Supply Voltage-Nom: 3.3 V
  • Access Time-Max: 12 ns

The CY7C09289V is a  high-speed 3.3V synchronous CMOS 64 K x 16 dual-port static RAMs. Two ports are provided, permitting independent, simultaneous access for reads and writes to any location in memory.[6] Registers on control, address, and data lines allow for minimal set-up and hold times. In pipelined output mode, data is registered for decreased cycle time. Clock to data valid tCD2 = 6.5 ns[1, 2] (pipelined).

Flow-through mode can also be used to bypass the pipelined output register to eliminate access latency. In flow-through mode data will be available tCD1 = 18 ns after the address is clocked into the device. Pipelined output or flow-through mode is selected via the FT/Pipe pin. Each port contains a burst counter on the input address register.

The internal write pulse width is independent of the LOW to HIGH transition of the clock signal. The internal write pulse is self-timed to allow the shortest possible cycle times. A HIGH on CE0 or LOW on CE1 for one clock cycle will power down the internal circuitry to reduce the static power consumption. The use of multiple Chip Enables allows easier banking of multiple chips for depth expansion configurations. In the pipelined mode, one cycle is required with CE0 LOW and CE1 HIGH to reactivate the outputs.

Counter enable inputs are provided to stall the operation of the address input and utilize the internal address generated by the internal counter for fast interleaved memory applications. A port’s burst counter is loaded with the port’s Address Strobe (ADS). When the port’s Count Enable (CNTEN) is asserted, the address counter will increment on each LOW to HIGH transition of that port’s clock signal. This will read/write one word from/into each successive address location until CNTEN is deasserted. The counter can address the entire memory array and will loop back to the start. Counter Reset (CNTRST) is used to reset the burst counter.

 All parts are available in 100-pin Thin Quad Plastic Flatpack (TQFP) packages.

The  CY7C09289V-12AXC is a 3.3 V, 64 K x 16 Sync Dual Port SRAM, 12 ns speed, 100-Pin Thin Quad Flat Pack, commercial temperature.
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
AGILENT
U3606A
Multimeter|DC Power Supply
From $1,157.84 CAD
BUD INDUSTRIES
HH-3633
HH Series 4 - AA 6 inch Lead Polyproplene Battery Holder
From $2.44 CAD
EXAR
XR21V1410I...
XR21V1410 Series 16 Pin QFN Full Speed 2.97 V To 3.63 V Single Channel USB UART
From $3.21 CAD
ASSMANN ELECTRONICS
AU-Y1006-R...
4 Position Single Port Socket Right Angle Type A Version 1.1 SMT USB
From $0.8502 CAD
ACTEL
AGL1000V5-...
AGL1000 Series 144 kb RAM 250 MHz 1 M System Gate Low-Power Flash FPGAs -CSP-281
From $200.42 CAD
C & K COMPONENTS
BD06AV
BD Series Side Actuated SPST 6 Position Right Angle Through Hole DIP Switch
From $2.65 CAD
CYPRESS
CY7C09289V...
CY7C09289V Series 1 Mbit (64 K x 16) 3.3 V 12 ns Dual-Port Static RAM TQFP-100
From $55.07 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...