CYPRESS   

CY7C131 Series 8 kbit (1 K x 8) 5 V 55 ns Dual-Port Static RAM - PLCC-52

Mfr Part#: CY7C131-55JXC
Mounting Method:  SurfaceMount 

Package Style:  PLCC-52 

Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$4.29 USD (each)
1-24 $4.29
25-49 $3.86 (Save 10%)
50-99 $3.73 (Save 13%)
100+ $3.69 (Save 14%)

Availability

Qty in Stock: 1,700
Reserve Stock: 10,838
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 8 kb
  • Operating Mode: Asynchronous
  • Memory Organization: 1K x 8
  • Supply Voltage-Nom: 5 V
  • Access Time-Max: 55 ns

The CY7C130/CY7C131/CY7C140 and CY7C141 are high-speed CMOS 1K by 8 dual-port static RAMs. Two ports are provided permitting independent access to any location in memory. The CY7C130/ CY7C131 can be utilized as either a standalone 8-bit dual-port static RAM or as a master dual-port RAM in conjunction with the CY7C140/CY7C141 slave dual-port device in systems requiring 16-bit or greater word widths. It is the solution to applications requiring shared or buffered data, such as cache memory for DSP, bit-slice, or multiprocessor designs.

For additional information, please see datasheets.

The CY7C131-55JXC is a 1K x 8 Dual-Port Static RAM, 55 ns speed, 52-Lead Pb-Free Plastic Leaded Chip Carrier, lead free, commercial temperature.
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
CYAN TECHNOLOGY LTD.
MCOG-RF-1X...
RF-Solved Module eCOG1X1A5 + Micrel 433 MHz Cy-Net ISM Band Ready to go Module
From $52.39 USD
COOPER BUSSMANN
BK-1A5600
From $0.4250 USD
CYPRESS
CY3210-MIN...
PSoC ISSP Programmer For Prototyping
From $57.33 USD
EXAR
SP3495EEN-...
SP3495E Series SOIC-8N 3.6 V 32 Mbps ESD Protection Transceiver
From $1.97 USD
ALTECH CORPORATION
MBE-152
MBE Series Fixed 2 Position 5mm Pitch Euro Style terminal Block
From $0.2745 USD
CYPRESS
CY7C131-55...
CY7C131 Series 8 kbit (1 K x 8) 5 V 55 ns Dual-Port Static RAM - PLCC-52
From $4.29 USD
SCHURTER
5500.2083
5500 Series 10 A Power Line Filter Medical
From $18.58 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...