STMICROELECTRONICS  

M24256 Series 256 Kb (32 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8

Mfr Part#: M24256-BWMN6TP
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  REEL
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.1940 USD (each)
2500+ $0.1940

Availability

Qty in Stock : 7,500
On Order :
82,500
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 256 kb
  • Memory Organization: 32 K x 8
  • Supply Voltage-Nom: 2.5 to 5.5 V
  • Clock Frequency-Max: 1 MHz
  • Write Cycle Time-Max (tWC): 5 ms

The M24256-BWMN6TP is a 256-Kbit serial I2C-compatible EEPROM, organized as 32 K × 8 bits. Its operating supply voltage ranging from 2.5 V to 5.5 V with a clock frequency of 1 MHz.

Features:

  • Compatible with all I2C bus modes:
    • 1 MHz
    • 400 kHz
    • 100 kHz
  • Memory array:
    • 256 Kbit (32 Kbytes) of EEPROM
    • Page size: 64 bytes
    • Additional Write lockable page
  • Single supply voltage and high speed:
    • 1 MHz clock from 1.7 V to 5.5 V
  • Write:
    • Byte Write within 5 ms
    • Page Write within 5 ms
  • Operating temperature range: from -40 °C up to +85 °C
  • Random and sequential Read modes
  • Write protect of the whole memory array
  • Enhanced ESD/Latch-Up protection
  • More than 4 million Write cycles
  • More than 200-year data retention

Applications:

  • Industrial
  • Automotive

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...