ON SEMICONDUCTOR  

CAT24C04 Series 4 Kb (32 X 128) 1.7 to 5.5 V I2C CMOS Serial EEPROM - PDIP-8

Mfr Part#: CAT24C04LI-G
Mounting Method:  Through Hole
Package Style:  PDIP-8
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Prices

$0.2222 USD (each)
50 - 1749 $0.2222
1750+ $0.2089 (Save 6%)

Availability

Qty in Stock : 1,914
Factory Stock : 0
Factory Lead-Time: 16 Weeks
Min. Order Qty: 50
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 4 kb
  • Memory Organization: 512 x 8
  • Supply Voltage-Nom: 1.7 to 5.5 V
  • Clock Frequency-Max: 100 / 400 kHz
  • Write Cycle Time-Max (tWC): 5 ms

The CAT24C04 are 4−Kb CMOS Serial EEPROM devices organized internally as 8/16/32/64 and 128 pages respectively of 16 bytes each. All devices support both the Standard (100 kHz) as well as Fast (400 kHz) I2C protocol.

Data is written by providing a starting address, then loading 1 to 16 contiguous bytes into a Page Write Buffer, and then writing all data to non−volatile memory in one internal write cycle. Data is read by providing a starting address and then shifting out data serially while automatically incrementing the internal address count. External address pins make it possible to address up to four CAT24C04 device on the same bus.

Key Features:

  • Supports Standard and Fast I2C Protocol
  • 1.7 V to 5.5 V Supply Voltage Range
  • 16−Byte Page Write Buffer
  • Hardware Write Protection for Entire Memory
  • Schmitt Triggers and Noise Suppression Filters on I2C Bus Inputs (SCL and SDA)
  • Low power CMOS Technology
  • 1,000,000 Program/Erase Cycles
  • 100 Year Data Retention
  • Industrial and Extended Temperature Range
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Learn more about the CAT24C04 Family of Serial EEPROM Devices

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...