The CAT24C04WI-GT3 is a 4-Kb CMOS serial EEPROM device organized internally as 32 pages of 16 bytes each. It support both the Standard (100 kHz) as well as Fast (400 kHz) I2C protocol.
Features:
- Supports Standard and Fast I2C Protocol
- 1.7 V to 5.5 V Supply Voltage Range
- 16−Byte Page Write Buffer
- Hardware Write Protection for Entire Memory
- Schmitt Triggers and Noise Suppression Filters on I2C Bus Inputs
- Low power CMOS Technology
- More than 1,000,000 Program/Erase Cycles
- 100 Year Data Retention
- Industrial and Extended Temperature Range
Applications:
- Industrial Controls
- Automotive Systems
- Alarm Systems
- Telecommunication
View the CAT24C0x series of I2C interface