ON SEMICONDUCTOR  

CAT24C32 Series 32 Kbit (4K x 8) 5.5 V I2C CMOS Serial EEPROM - PDIP-8

Mfr Part#: CAT24C32LI-G
Mounting Method:  Through Hole
Package Style:  PDIP-8
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$0.2944 USD (each)
40 - 1499 $0.2944
1500+ $0.2778 (Save 6%)

Availability

Qty in Stock : 60
Factory Stock : 0
Factory Lead-Time: 16 Weeks
Min. Order Qty: 40
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 32 kb
  • Memory Organization: 4 K x 8
  • Supply Voltage-Nom: 1.8 to 5.5 V
  • Clock Frequency-Max: 400 kHz
  • Write Cycle Time-Max (tWC): 5 ms

The CAT24C32LI-G is a 32-Kb CMOS serial EEPROM devices, internally organized as 4096 words of 8 bits each.It features a 32-byte page write buffer and supports the standard (100 kHz), Fast (400 kHz) and Fast-Plus (1 MHz) I2C protocol.

Features:

  • Supports Standard and Fast I2C Protocol
  • 1.8 V to 5.5 V Supply Voltage Range
  • 32−Byte Page Write Buffer
  • Hardware Write Protection for Entire Memory
  • Schmitt Triggers and Noise Suppression Filters on I2C Bus Inputs
  • Low power CMOS Technology
  • 1,000,000 Program/Erase Cycles
  • 100 Year Data Retention
  • Industrial and Extended Temperature Range

Applications:

  • Industrial Controls
  • Automotive Systems
  • Alarm Systems
  • Telecommunication

View the CAT24Cx series of I2C interface

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...