CAT24C Series 1 Kb ( 8 X 128 ) 1.7 to 5.5 V I2C Bus CMOS Serial EEPROM - SOIC-8
Mfr Part#: CAT24C01WI-GT3 Mounting Method: Surface Mount Package Style: SOIC-8 Packaging: Cut Tape Std Packaging Qty: 3,000
The CAT24C01/02/04/08/16 are 1−Kb, 2−Kb, 4−Kb, 8−Kb and 16−Kb respectively CMOS Serial EEPROM devices organized internally as 8/16/32/64 and 128 pages respectively of 16 bytes each. All devices support both the Standard (100 kHz) as well as Fast (400 kHz) I2C protocol.
Data is written by providing a starting address, then loading 1 to 16 contiguous bytes into a Page Write Buffer, and then writing all data to non−volatile memory in one internal write cycle. Data is read by providing a starting address and then shifting out data serially while automatically incrementing the internal address count. External address pins make it possible to address up to eight CAT24C01 or CAT24C02, four CAT24C04, two CAT24C08 and one CAT24C16 device on the same bus.
Key Features:
Applications:
* There is currently no detailed product information available. For more information, please call 1-800-675-1619
Be the first to write a review for this product.