ON SEMICONDUCTOR  

CAT24C08 Series 8 Kb (64 X 128) 1.7 - 5.5 V I2C CMOS Serial EEPROM - SOIC-8

Mfr Part#: CAT24C08WI-GT3
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0930 USD (each)
3000 - 6000 $0.0930
9000+ $0.0909 (Save 2%)

Availability

Qty in Stock : 6,000
Factory Stock : 0
Factory Lead-Time: 16 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 8 kb
  • Memory Organization: 1 K x 8
  • Supply Voltage-Nom: 1.7 to 5.5 V
  • Clock Frequency-Max: 100 / 400 kHz
  • Write Cycle Time-Max (tWC): 5 ms